DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

SMCJ14A-13-F

DigiKey Part Number
SMCJ14A-FDITR-ND - Tape & Reel (TR)
SMCJ14A-FDICT-ND - Cut Tape (CT)
SMCJ14A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ14A-13-F
Description
TVS DIODE 14VWM 23.2VC SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ14A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
64.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.694
Factory Stock: 906.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.70000kr.8.70
10kr.6.40000kr.64.00
100kr.4.47810kr.447.81
500kr.3.83220kr.1,916.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.12346kr.9,370.38
6.000kr.1.04409kr.6,264.54
9.000kr.0.99586kr.8,962.74
15.000kr.0.94166kr.14,124.90
21.000kr.0.90957kr.19,100.97
30.000kr.0.90320kr.27,096.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.70000
Unit Price with VAT:kr.10.87500