


SMCJ13CA-13-F | |
|---|---|
DigiKey Part Number | 31-SMCJ13CA-13-FTR-ND - Tape & Reel (TR) 31-SMCJ13CA-13-FCT-ND - Cut Tape (CT) 31-SMCJ13CA-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ13CA-13-F |
Description | TVS DIODE 13VWM 21.5VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 69.7A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ13CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 69.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.20000 | kr.14.20 |
| 10 | kr.9.06600 | kr.90.66 |
| 100 | kr.6.13400 | kr.613.40 |
| 500 | kr.4.87940 | kr.2,439.70 |
| 1.000 | kr.4.47585 | kr.4,475.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.96360 | kr.11,890.80 |
| 6.000 | kr.3.70588 | kr.22,235.28 |
| 9.000 | kr.3.57467 | kr.32,172.03 |
| 15.000 | kr.3.49493 | kr.52,423.95 |
| Unit Price without VAT: | kr.14.20000 |
|---|---|
| Unit Price with VAT: | kr.17.75000 |



