Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar



SMCJ10CA-13 | |
|---|---|
DigiKey Part Number  | SMCJ10CADITR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SMCJ10CA-13  | 
Description  | TVS DIODE 10VWM 17VC SMC  | 
Customer Reference  | |
Detailed Description  | 17V Clamp 88.2A Ipp Tvs Diode Surface Mount SMC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SMCJ10CA-13 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Discontinued at Digi-Key  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 10V  | |
Voltage - Breakdown (Min)  | 11.1V  | |
Voltage - Clamping (Max) @ Ipp  | 17V  | |
Current - Peak Pulse (10/1000µs)  | 88.2A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 30.000 | kr.3.36000 | kr.100,800.00 | 
| Unit Price without VAT: | kr.3.36000 | 
|---|---|
| Unit Price with VAT: | kr.4.20000 | 











