


SMBJ8.5A-13-F | |
|---|---|
DigiKey Part Number | SMBJ8.5A-13-FDITR-ND - Tape & Reel (TR) SMBJ8.5A-13-FDICT-ND - Cut Tape (CT) SMBJ8.5A-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.5A-13-F |
Description | TVS DIODE 8.5VWM 14.4VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ8.5A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.36300 | kr.13.63 |
| 100 | kr.0.65920 | kr.65.92 |
| 500 | kr.0.65280 | kr.326.40 |
| 1.000 | kr.0.64000 | kr.640.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.48000 | kr.1,440.00 |
| 6.000 | kr.0.47294 | kr.2,837.64 |
| 9.000 | kr.0.45416 | kr.4,087.44 |
| 75.000 | kr.0.42000 | kr.31,500.00 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

