


SMBJ64CA-13-F | |
|---|---|
DigiKey Part Number | SMBJ64CA-FDITR-ND - Tape & Reel (TR) SMBJ64CA-FDICT-ND - Cut Tape (CT) SMBJ64CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ64CA-13-F |
Description | TVS DIODE 64VWM 103VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ64CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 5.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 64V | Supplier Device Package |
Voltage - Breakdown (Min) 71.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.16200 | kr.21.62 |
| 100 | kr.1.37320 | kr.137.32 |
| 500 | kr.1.03114 | kr.515.57 |
| 1.000 | kr.0.92076 | kr.920.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.78022 | kr.2,340.66 |
| 6.000 | kr.0.70936 | kr.4,256.16 |
| 9.000 | kr.0.67325 | kr.6,059.25 |
| 15.000 | kr.0.63266 | kr.9,489.90 |
| 21.000 | kr.0.60862 | kr.12,781.02 |
| 30.000 | kr.0.58526 | kr.17,557.80 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

