SMBJ64A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 4.917
Unit Price: kr.4.04000
Datasheet

Direct


Littelfuse Inc.
In Stock: 4.416
Unit Price: kr.3.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.561
Unit Price: kr.4.49000
Datasheet

Similar


YAGEO
In Stock: 2.682
Unit Price: kr.0.96000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.47265
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.97428
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.97428
Datasheet
103V Clamp 5.8A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103V Clamp 5.8A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ64A-13

DigiKey Part Number
SMBJ64ADITR-ND - Tape & Reel (TR)
SMBJ64ADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMBJ64A-13
Description
TVS DIODE 64VWM 103VC SMB
Customer Reference
Detailed Description
103V Clamp 5.8A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ64A-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.8A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
64V
Supplier Device Package
Voltage - Breakdown (Min)
71.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
103V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ64ATaiwan Semiconductor Corporation4.917SMBJ64AFSCT-NDkr.4.04000Direct
SMBJ64ALittelfuse Inc.4.416SMBJ64ALFCT-NDkr.3.21000Direct
PTVS64VP1UP,115Nexperia USA Inc.3.5611727-4344-1-NDkr.4.49000Similar
SMBJ64A/TR13YAGEO2.68213-SMBJ64A/TR13CT-NDkr.0.96000Similar
SMBJ64A/TR7YAGEO013-SMBJ64A/TR7TR-NDkr.0.47265Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.37000kr.7.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.2.16338kr.64,901.40
Unit Price without VAT:kr.7.37000
Unit Price with VAT:kr.9.21250