Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar



SMBJ54CA-13-F | |
|---|---|
DigiKey Part Number | SMBJ54CA-FDITR-ND - Tape & Reel (TR) SMBJ54CA-FDICT-ND - Cut Tape (CT) SMBJ54CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ54CA-13-F |
Description | TVS DIODE 54VWM 87.1VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ54CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 6.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 54V | Supplier Device Package |
Voltage - Breakdown (Min) 60V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 87.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ54CA | Littelfuse Inc. | 8.852 | SMBJ54CALFCT-ND | kr.3.61000 | Direct |
| SMBJ54CA | Taiwan Semiconductor Corporation | 8.862 | SMBJ54CAFSCT-ND | kr.4.50000 | Direct |
| SMBJ54CA | Bourns Inc. | 9 | SMBJ54CABCT-ND | kr.3.80000 | Direct |
| SMBJ54CA-E3/52 | Vishay General Semiconductor - Diodes Division | 4.391 | SMBJ54CA-E3/52GICT-ND | kr.4.06000 | Direct |
| SMBJ54CA-HR | Littelfuse Inc. | 0 | SMBJ54CA-HR-ND | kr.97.39191 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.40900 | kr.24.09 |
| 100 | kr.1.53490 | kr.153.49 |
| 500 | kr.1.15718 | kr.578.59 |
| 1.000 | kr.1.03526 | kr.1,035.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.88010 | kr.2,640.30 |
| 6.000 | kr.0.80188 | kr.4,811.28 |
| 9.000 | kr.0.76203 | kr.6,858.27 |
| 15.000 | kr.0.71722 | kr.10,758.30 |
| 21.000 | kr.0.69069 | kr.14,504.49 |
| 30.000 | kr.0.66490 | kr.19,947.00 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |








