


SMBJ48CA-13 | |
|---|---|
DigiKey Part Number | SMBJ48CA-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ48CA-13 |
Description | TVS DIODE 48VWM 77.4VC SMB |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.7A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ48CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 7.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ48CA-13-F | Diodes Incorporated | 49.350 | SMBJ48CA-13-FDICT-ND | kr.3.80000 | Direct |
| SMBJ48CA | Bourns Inc. | 45.671 | SMBJ48CABCT-ND | kr.3.80000 | Direct |
| SMBJ48CA | Taiwan Semiconductor Corporation | 10.270 | SMBJ48CAFSCT-ND | kr.4.82000 | Direct |
| SMBJ48CA-TR | STMicroelectronics | 18.371 | 497-7453-1-ND | kr.4.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.2.29825 | kr.68,947.50 |
| Unit Price without VAT: | kr.2.29825 |
|---|---|
| Unit Price with VAT: | kr.2.87281 |

