45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ28AQ-13-F

DigiKey Part Number
SMBJ28AQ-13-FDITR-ND - Tape & Reel (TR)
SMBJ28AQ-13-FDICT-ND - Cut Tape (CT)
SMBJ28AQ-13-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ28AQ-13-F
Description
TVS DIODE 28VWM 45.4VC SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
31.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45.4V
Base Product Number
Current - Peak Pulse (10/1000µs)
13.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.387
Factory Stock: 87.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.63700kr.26.37
100kr.1.68580kr.168.58
500kr.1.27510kr.637.55
1.000kr.1.14259kr.1,142.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.97401kr.2,922.03
6.000kr.0.88907kr.5,334.42
9.000kr.0.84576kr.7,611.84
15.000kr.0.79710kr.11,956.50
21.000kr.0.76828kr.16,133.88
30.000kr.0.74027kr.22,208.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250