SMBJ24CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 11.750
Unit Price: kr.2.30000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 14.231
Unit Price: kr.2.05000
Datasheet

Direct


Bourns Inc.
In Stock: 7.964
Unit Price: kr.2.43000
Datasheet

Direct


Littelfuse Inc.
In Stock: 57.068
Unit Price: kr.1.22000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.79418
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 17.908
Unit Price: kr.1.98000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.1.16237
Datasheet

Similar


STMicroelectronics
In Stock: 11.109
Unit Price: kr.2.88000
Datasheet

Similar


YAGEO
In Stock: 6.101
Unit Price: kr.1.73000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.59148
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.68000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.68000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.16237
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

SMBJ24CA-13

DigiKey Part Number
SMBJ24CADITR-ND - Tape & Reel (TR)
SMBJ24CADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMBJ24CA-13
Description
TVS DIODE 24VWM 38.9VC SMB
Customer Reference
Detailed Description
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ24CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
15.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.74000kr.7.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.2.32000kr.69,600.00
Unit Price without VAT:kr.7.74000
Unit Price with VAT:kr.9.67500