


SMBJ17A-13-F | |
|---|---|
DigiKey Part Number | 31-SMBJ17A-13-FTR-ND - Tape & Reel (TR) 31-SMBJ17A-13-FCT-ND - Cut Tape (CT) 31-SMBJ17A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ17A-13-F |
Description | TVS DIODE 17VWM 27.6VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.86900 | kr.18.69 |
| 100 | kr.1.12000 | kr.112.00 |
| 500 | kr.0.84044 | kr.420.22 |
| 1.000 | kr.0.74592 | kr.745.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62093 | kr.1,862.79 |
| 6.000 | kr.0.58957 | kr.3,537.42 |
| 9.000 | kr.0.52685 | kr.4,741.65 |
| 15.000 | kr.0.47680 | kr.7,152.00 |
| 21.000 | kr.0.47293 | kr.9,931.53 |
| 30.000 | kr.0.42000 | kr.12,600.00 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |



