


SMBJ160A-13 | |
|---|---|
DigiKey Part Number  | SMBJ160ADICT-ND - Cut Tape (CT) SMBJ160ADIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMBJ160A-13  | 
Description  | TVS DIODE 160VWM 259VC SMB  | 
Customer Reference  | |
Detailed Description  | 259V Clamp 2.3A Ipp Tvs Diode Surface Mount SMB  | 
EDA/CAD Models  | SMBJ160A-13 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 160V  | |
Voltage - Breakdown (Min)  | 178V  | |
Voltage - Clamping (Max) @ Ipp  | 259V  | |
Current - Peak Pulse (10/1000µs)  | 2.3A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | 
| Unit Price without VAT: | kr.7.36000 | 
|---|---|
| Unit Price with VAT: | kr.9.20000 | 

