


SMBJ13CA-13 | |
|---|---|
DigiKey Part Number | SMBJ13CADITR-ND - Tape & Reel (TR) SMBJ13CADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMBJ13CA-13 |
Description | TVS DIODE 13VWM 21.5VC SMB |
Customer Reference | |
Detailed Description | 21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ13CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 27.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 13V | Supplier Device Package |
Voltage - Breakdown (Min) 14.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ13CA-13-F | Diodes Incorporated | 31.316 | SMBJ13CA-FDICT-ND | kr.3.80000 | Direct |
| SMBJ13CA | Taiwan Semiconductor Corporation | 0 | SMBJ13CAFSCT-ND | kr.4.50000 | Direct |
| SMBJ13CA | Bourns Inc. | 0 | SMBJ13CABCT-ND | kr.3.80000 | Direct |
| SMBJ13CA | Littelfuse Inc. | 420 | SMBJ13CALFCT-ND | kr.3.61000 | Direct |
| TV06B130JB-G | Comchip Technology | 0 | 641-1247-2-ND | kr.1.15147 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.2.29825 | kr.68,947.50 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |










