


SMBJ12CAQ-13-F | |
|---|---|
DigiKey Part Number | SMBJ12CAQ-13-FDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ12CAQ-13-F |
Description | TVS DIODE 12VWM 19.9VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 12V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.3V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 19.9V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 30.2A | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.06199 | kr.3,185.97 |
| 6.000 | kr.0.98710 | kr.5,922.60 |
| Unit Price without VAT: | kr.1.06199 |
|---|---|
| Unit Price with VAT: | kr.1.32749 |

