18.2V Clamp 33A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2V Clamp 33A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ11A-13

DigiKey Part Number
31-SMBJ11A-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ11A-13
Description
TVS DIODE 11VWM 18.2VC SMB
Customer Reference
Detailed Description
18.2V Clamp 33A Ipp Tvs Diode Surface Mount SMB
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
This product is no longer carried by DigiKey.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.00114kr.3.42
6.000kr.0.00098kr.5.88
9.000kr.0.00090kr.8.10
15.000kr.0.00081kr.12.15
21.000kr.0.00075kr.15.75
30.000kr.0.00070kr.21.00
75.000kr.0.00057kr.42.75
150.000kr.0.00049kr.73.50
300.000kr.0.00043kr.129.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.00114
Unit Price with VAT:kr.0.00143