


SMAJ8.0CA-13 | |
|---|---|
DigiKey Part Number | SMAJ8.0CADITR-ND - Tape & Reel (TR) SMAJ8.0CADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMAJ8.0CA-13 |
Description | TVS DIODE 8VWM 13.6VC DO214AC |
Customer Reference | |
Detailed Description | 13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ8.0CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 29.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 2 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 8V | Supplier Device Package |
Voltage - Breakdown (Min) 8.89V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ8.0CA-13-F | Diodes Incorporated | 201 | SMAJ8.0CA-13-FDICT-ND | kr.3.14000 | Direct |
| SMAJ8.0CA-E3/5A | Vishay General Semiconductor - Diodes Division | 5.218 | 112-SMAJ8.0CA-E3/5ACT-ND | kr.3.59000 | Direct |
| SMAJ8.0CAHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ8.0CAHE3/61-ND | kr.0.00000 | Direct |
| TV04A8V0JB-G | Comchip Technology | 0 | TV04A8V0JB-G-ND | kr.0.62115 | Direct |
| SMAJ8.0CA | Littelfuse Inc. | 0 | SMAJ8.0CALFCT-ND | kr.3.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.1.52238 | kr.45,671.40 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |





