


SMAJ8.5CA-13-F | |
|---|---|
DigiKey Part Number | 31-SMAJ8.5CA-13-FTR-ND - Tape & Reel (TR) 31-SMAJ8.5CA-13-FCT-ND - Cut Tape (CT) 31-SMAJ8.5CA-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ8.5CA-13-F |
Description | TVS DIODE 8.5VWM 14.4VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 27.7A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ8.5CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 27.7A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ8.5CA | Bourns Inc. | 12.977 | SMAJ8.5CABCT-ND | kr.3.68000 | Direct |
| SMAJ8.5CA-E3/61 | Vishay General Semiconductor - Diodes Division | 5.064 | SMAJ8.5CA-E3/61GICT-ND | kr.3.55000 | Direct |
| SMAJ8.5CA-TR | STMicroelectronics | 23.331 | 497-15719-1-ND | kr.4.56000 | Similar |
| SMAJ85CA | Bourns Inc. | 12.776 | SMAJ85CABCT-ND | kr.3.68000 | Similar |
| SMAJ85CA-E3/61 | Vishay General Semiconductor - Diodes Division | 3.515 | SMAJ85CA-E3/61GICT-ND | kr.3.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.89600 | kr.18.96 |
| 100 | kr.1.19830 | kr.119.83 |
| 500 | kr.0.89584 | kr.447.92 |
| 1.000 | kr.0.79808 | kr.798.08 |
| 2.000 | kr.0.71566 | kr.1,431.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.62635 | kr.3,131.75 |
| 10.000 | kr.0.57110 | kr.5,711.00 |
| 15.000 | kr.0.54293 | kr.8,143.95 |
| 25.000 | kr.0.51128 | kr.12,782.00 |
| 35.000 | kr.0.49253 | kr.17,238.55 |
| 50.000 | kr.0.47431 | kr.23,715.50 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

