126V Clamp 2.2A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
126V Clamp 2.2A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ78CA-13-F

DigiKey Part Number
SMAJ78CA-FDITR-ND - Tape & Reel (TR)
SMAJ78CA-FDICT-ND - Cut Tape (CT)
SMAJ78CA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ78CA-13-F
Description
TVS DIODE 78VWM 126VC SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
126V Clamp 2.2A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ78CA-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.2A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
78V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
86.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
126V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 208.888
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.89600kr.18.96
100kr.1.19830kr.119.83
500kr.0.89584kr.447.92
1.000kr.0.79808kr.798.08
2.000kr.0.71566kr.1,431.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.62635kr.3,131.75
10.000kr.0.57110kr.5,711.00
15.000kr.0.54293kr.8,143.95
25.000kr.0.51128kr.12,782.00
35.000kr.0.49253kr.17,238.55
50.000kr.0.47431kr.23,715.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750