


SMAJ7.5CA-13-F | |
|---|---|
DigiKey Part Number | SMAJ7.5CA-FDITR-ND - Tape & Reel (TR) SMAJ7.5CA-FDICT-ND - Cut Tape (CT) SMAJ7.5CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ7.5CA-13-F |
Description | TVS DIODE 7.5VWM 12.9VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 31A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ7.5CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 31A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.21900 | kr.22.19 |
| 100 | kr.1.40870 | kr.140.87 |
| 500 | kr.1.05890 | kr.529.45 |
| 1.000 | kr.0.94593 | kr.945.93 |
| 2.000 | kr.0.85074 | kr.1,701.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.74756 | kr.3,737.80 |
| 10.000 | kr.0.68374 | kr.6,837.40 |
| 15.000 | kr.0.65122 | kr.9,768.30 |
| 25.000 | kr.0.61467 | kr.15,366.75 |
| 35.000 | kr.0.59303 | kr.20,756.05 |
| 50.000 | kr.0.57199 | kr.28,599.50 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

