93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ58A-13-F

DigiKey Part Number
SMAJ58A-13-FDITR-ND - Tape & Reel (TR)
SMAJ58A-13-FDICT-ND - Cut Tape (CT)
SMAJ58A-13-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ58A-13-F
Description
TVS DIODE 58VWM 93.6VC SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ58A-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.3A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
58V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
64.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
93.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 224.767
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.94000kr.19.40
100kr.1.22680kr.122.68
500kr.0.91804kr.459.02
1.000kr.0.81824kr.818.24
2.000kr.0.73405kr.1,468.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.64281kr.3,214.05
10.000kr.0.58637kr.5,863.70
15.000kr.0.55760kr.8,364.00
25.000kr.0.52527kr.13,131.75
35.000kr.0.50613kr.17,714.55
50.000kr.0.48752kr.24,376.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250