


SMAJ48A-13-F | |
|---|---|
DigiKey Part Number | SMAJ48A-FDITR-ND - Tape & Reel (TR) SMAJ48A-FDICT-ND - Cut Tape (CT) SMAJ48A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ48A-13-F |
Description | TVS DIODE 48VWM 77.4VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ48A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.26100 | kr.12.61 |
| 100 | kr.0.55040 | kr.55.04 |
| 500 | kr.0.54400 | kr.272.00 |
| 1.000 | kr.0.53120 | kr.531.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.46720 | kr.2,336.00 |
| 10.000 | kr.0.37840 | kr.3,784.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |











