58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ36CA-13-F

DigiKey Part Number
SMAJ36CA-FDITR-ND - Tape & Reel (TR)
SMAJ36CA-FDICT-ND - Cut Tape (CT)
SMAJ36CA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ36CA-13-F
Description
TVS DIODE 36VWM 58.1VC SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ36CA-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.9A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
40V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
58.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57.936
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.15600kr.21.56
100kr.1.36940kr.136.94
500kr.1.02860kr.514.30
1.000kr.0.91841kr.918.41
2.000kr.0.82557kr.1,651.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.72494kr.3,624.70
10.000kr.0.66270kr.6,627.00
15.000kr.0.63097kr.9,464.55
25.000kr.0.59533kr.14,883.25
35.000kr.0.57422kr.20,097.70
50.000kr.0.55370kr.27,685.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250