Direct
Direct
Similar
Similar
Similar
Similar
Similar



SMAJ24CA-13 | |
|---|---|
DigiKey Part Number | SMAJ24CADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ24CA-13 |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ24CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 2 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ24CA-13-F | Diodes Incorporated | 57.173 | SMAJ24CA-FDICT-ND | kr.3.49000 | Direct |
| TV04A240JB-G | Comchip Technology | 26.995 | 641-1240-1-ND | kr.3.61000 | Direct |
| P4SMAJ24CA_R1_00001 | Panjit International Inc. | 1.015 | 3757-P4SMAJ24CA_R1_00001CT-ND | kr.1.90000 | Similar |
| SMA6J24CA-TR | STMicroelectronics | 9.685 | 497-5928-1-ND | kr.6.59000 | Similar |
| SMAJ24CA | Bourns Inc. | 57.352 | SMAJ24CABCT-ND | kr.3.68000 | Similar |








