


SMAJ22AQ-13-F | |
|---|---|
DigiKey Part Number | SMAJ22AQ-13-FDITR-ND - Tape & Reel (TR) SMAJ22AQ-13-FDICT-ND - Cut Tape (CT) SMAJ22AQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ22AQ-13-F |
Description | TVS DIODE 22VWM 35.5VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 11.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.23200 | kr.22.32 |
| 100 | kr.1.41700 | kr.141.70 |
| 500 | kr.1.06524 | kr.532.62 |
| 1.000 | kr.0.95163 | kr.951.63 |
| 2.000 | kr.0.85597 | kr.1,711.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.75225 | kr.3,761.25 |
| 10.000 | kr.0.68811 | kr.6,881.10 |
| 15.000 | kr.0.65542 | kr.9,831.30 |
| 25.000 | kr.0.61869 | kr.15,467.25 |
| 35.000 | kr.0.59694 | kr.20,892.90 |
| 50.000 | kr.0.57580 | kr.28,790.00 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |








