


SMAJ17CA-13-F | |
|---|---|
DigiKey Part Number | SMAJ17CA-FDITR-ND - Tape & Reel (TR) SMAJ17CA-FDICT-ND - Cut Tape (CT) SMAJ17CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ17CA-13-F |
Description | TVS DIODE 17VWM 27.6VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ17CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 14.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.89600 | kr.18.96 |
| 100 | kr.1.19830 | kr.119.83 |
| 500 | kr.0.89584 | kr.447.92 |
| 1.000 | kr.0.79808 | kr.798.08 |
| 2.000 | kr.0.71566 | kr.1,431.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.62635 | kr.3,131.75 |
| 10.000 | kr.0.57110 | kr.5,711.00 |
| 15.000 | kr.0.54293 | kr.8,143.95 |
| 25.000 | kr.0.51128 | kr.12,782.00 |
| 35.000 | kr.0.49253 | kr.17,238.55 |
| 50.000 | kr.0.47431 | kr.23,715.50 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

