


SMAJ16CA-13-F | |
|---|---|
DigiKey Part Number | SMAJ16CA-13FDITR-ND - Tape & Reel (TR) SMAJ16CA-13FDICT-ND - Cut Tape (CT) SMAJ16CA-13FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ16CA-13-F |
Description | TVS DIODE 16VWM 26VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ16CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 15.3A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.15600 | kr.21.56 |
| 100 | kr.1.36940 | kr.136.94 |
| 500 | kr.1.02860 | kr.514.30 |
| 1.000 | kr.0.91841 | kr.918.41 |
| 2.000 | kr.0.82557 | kr.1,651.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.72494 | kr.3,624.70 |
| 10.000 | kr.0.66270 | kr.6,627.00 |
| 15.000 | kr.0.63097 | kr.9,464.55 |
| 25.000 | kr.0.59533 | kr.14,883.25 |
| 35.000 | kr.0.57422 | kr.20,097.70 |
| 50.000 | kr.0.55370 | kr.27,685.00 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |



