


SMAJ150A-13-F | |
|---|---|
DigiKey Part Number | SMAJ150A-FDITR-ND - Tape & Reel (TR) SMAJ150A-FDICT-ND - Cut Tape (CT) SMAJ150A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ150A-13-F |
Description | TVS DIODE 150VWM 243VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 1.6A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ150A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 1.6A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 150V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 167V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 243V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.94000 | kr.19.40 |
| 100 | kr.1.22680 | kr.122.68 |
| 500 | kr.0.91804 | kr.459.02 |
| 1.000 | kr.0.81824 | kr.818.24 |
| 2.000 | kr.0.73405 | kr.1,468.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.64281 | kr.3,214.05 |
| 10.000 | kr.0.58637 | kr.5,863.70 |
| 15.000 | kr.0.55760 | kr.8,364.00 |
| 25.000 | kr.0.52527 | kr.13,131.75 |
| 35.000 | kr.0.50613 | kr.17,714.55 |
| 50.000 | kr.0.48752 | kr.24,376.00 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

