SMAJ11CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 29.939
Unit Price: kr.0.32000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.0.09449
Datasheet

Similar


Bourns Inc.
In Stock: 16.168
Unit Price: kr.0.41000
Datasheet

Similar


Littelfuse Inc.
In Stock: 76.954
Unit Price: kr.0.31000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.896
Unit Price: kr.0.32000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05924
Datasheet

Similar


YAGEO
In Stock: 2.950
Unit Price: kr.0.34000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.16000
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC

SMAJ11CA-13

DigiKey Part Number
SMAJ11CADITR-ND - Tape & Reel (TR)
SMAJ11CADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMAJ11CA-13
Description
TVS DIODE 11VWM 18.2VC DO214AC
Customer Reference
Detailed Description
18.2V Clamp 22A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ11CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
22A
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.63000kr.5.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.1.52000kr.45,600.00
Unit Price without VAT:kr.5.63000
Unit Price with VAT:kr.7.03750