18.2V Clamp 22A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2V Clamp 22A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ11AQ-13-F

DigiKey Part Number
31-SMAJ11AQ-13-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ11AQ-13-F
Description
TVS DIODE 11VWM 18.2VC SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
18.2V Clamp 22A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
11V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
12.2V
Package / Case
DO-214AC, SMA
Voltage - Clamping (Max) @ Ipp
18.2V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
22A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.81139kr.4,056.95
10.000kr.0.77230kr.7,723.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.81139
Unit Price with VAT:kr.1.01424