


SMAJ110CA-13-F | |
|---|---|
DigiKey Part Number | 31-SMAJ110CA-13-FTR-ND - Tape & Reel (TR) 31-SMAJ110CA-13-FCT-ND - Cut Tape (CT) 31-SMAJ110CA-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ110CA-13-F |
Description | TVS DIODE 110VWM 177VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 2.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ110CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.36300 | kr.13.63 |
| 100 | kr.0.60160 | kr.60.16 |
| 500 | kr.0.59520 | kr.297.60 |
| 1.000 | kr.0.58240 | kr.582.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.56788 | kr.2,839.40 |
| 10.000 | kr.0.42000 | kr.4,200.00 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

