


SMAJ110A-13-F | |
|---|---|
DigiKey Part Number | 31-SMAJ110A-13-FTR-ND - Tape & Reel (TR) 31-SMAJ110A-13-FCT-ND - Cut Tape (CT) 31-SMAJ110A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ110A-13-F |
Description | TVS DIODE 110VWM 177VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 2.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.64500 | kr.16.45 |
| 100 | kr.1.03620 | kr.103.62 |
| 500 | kr.0.77286 | kr.386.43 |
| 1.000 | kr.0.68762 | kr.687.62 |
| 2.000 | kr.0.61578 | kr.1,231.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.52177 | kr.2,608.85 |
| 10.000 | kr.0.47502 | kr.4,750.20 |
| 15.000 | kr.0.45119 | kr.6,767.85 |
| 25.000 | kr.0.42441 | kr.10,610.25 |
| 35.000 | kr.0.40855 | kr.14,299.25 |
| 50.000 | kr.0.39314 | kr.19,657.00 |
| 125.000 | kr.0.37840 | kr.47,300.00 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

