


SMAJ10CA-13-F | |
|---|---|
DigiKey Part Number | SMAJ10CA-FDITR-ND - Tape & Reel (TR) SMAJ10CA-FDICT-ND - Cut Tape (CT) SMAJ10CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ10CA-13-F |
Description | TVS DIODE 10VWM 17VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ10CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 23.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.08000 | kr.20.80 |
| 100 | kr.1.32060 | kr.132.06 |
| 500 | kr.0.99044 | kr.495.22 |
| 1.000 | kr.0.88380 | kr.883.80 |
| 2.000 | kr.0.79390 | kr.1,587.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.69650 | kr.3,482.50 |
| 10.000 | kr.0.63624 | kr.6,362.40 |
| 15.000 | kr.0.60553 | kr.9,082.95 |
| 25.000 | kr.0.57103 | kr.14,275.75 |
| 35.000 | kr.0.55059 | kr.19,270.65 |
| 50.000 | kr.0.53072 | kr.26,536.00 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |




