


3.0SMCJ78CAQ-13 | |
|---|---|
DigiKey Part Number | 31-3.0SMCJ78CAQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ78CAQ-13 |
Description | TVS DIODE 78VWM 126VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 23.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.8A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 78V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 86.7V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 126V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.15006 | kr.6,450.18 |
| 6.000 | kr.1.99354 | kr.11,961.24 |
| 9.000 | kr.1.93687 | kr.17,431.83 |
| Unit Price without VAT: | kr.2.15006 |
|---|---|
| Unit Price with VAT: | kr.2.68758 |

