6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD, No Lead
6-SMD, No Lead

SKF620001

DigiKey Part Number
31-SKF620001TR-ND - Tape & Reel (TR)
31-SKF620001CT-ND - Cut Tape (CT)
31-SKF620001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKF620001
Description
XTAL OSC XO 156.2500MHZ HCSL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) HCSL Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Output
HCSL
Voltage - Supply
3.3V
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.5x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 27.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.96000kr.24.96
10kr.21.71500kr.217.15
25kr.20.53360kr.513.34
50kr.19.68520kr.984.26
100kr.18.87170kr.1,887.17
250kr.18.11508kr.4,528.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.14.80000kr.44,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.24.96000
Unit Price with VAT:kr.31.20000