Similar
Similar
Similar
Similar
Similar
Similar
Similar



SK35-7-F | |
|---|---|
DigiKey Part Number | SK35-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK35-7-F |
Description | DIODE SCHOTTKY 50V 3A SMC |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SK35-7-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 300pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B350-13-F | Diodes Incorporated | 2.080 | B350-FDICT-ND | kr.5.07000 | Similar |
| HSM350J/TR13 | Microchip Technology | 0 | HSM350J/TR13-ND | kr.9.95887 | Similar |
| HSM350JE3/TR13 | Microchip Technology | 0 | HSM350JE3/TR13-ND | kr.6.44398 | Similar |
| HSM550J/TR13 | Microchip Technology | 0 | HSM550J/TR13-ND | kr.9.86124 | Similar |
| HSM550JE3/TR13 | Microchip Technology | 0 | HSM550JE3/TR13-ND | kr.6.24870 | Similar |






