SK35-7-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5.840
Unit Price: kr.3.07000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.8.51206
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.50404
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.8.32000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 10.213
Unit Price: kr.2.05000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.451
Unit Price: kr.4.48000
Datasheet

Similar


STMicroelectronics
In Stock: 3.834
Unit Price: kr.3.78000
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

SK35-7-F

DigiKey Part Number
SK35-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK35-7-F
Description
DIODE SCHOTTKY 50V 3A SMC
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SK35-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Capacitance @ Vr, F
300pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes