PDS1045Q-13D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDT8A120P5-13

DigiKey Part Number
SDT8A120P5-13DITR-ND - Tape & Reel (TR)
SDT8A120P5-13DICT-ND - Cut Tape (CT)
SDT8A120P5-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDT8A120P5-13
Description
DIODE SCHOTTKY 120V 8A POWERDI 5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 120 V 8A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 120 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.664
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.3.16700kr.31.67
100kr.2.57420kr.257.42
500kr.1.98234kr.991.17
1.000kr.1.71609kr.1,716.09
2.000kr.1.63108kr.3,262.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.26018kr.6,300.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750