
SDT5H100LP5-13 | |
|---|---|
DigiKey Part Number | 31-SDT5H100LP5-13TR-ND - Tape & Reel (TR) 31-SDT5H100LP5-13CT-ND - Cut Tape (CT) 31-SDT5H100LP5-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT5H100LP5-13 |
Description | DIODE SCHOTTKY 100V 5A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.27100 | kr.32.71 |
| 100 | kr.2.10870 | kr.210.87 |
| 500 | kr.1.60808 | kr.804.04 |
| 1.000 | kr.1.44660 | kr.1,446.60 |
| 2.000 | kr.1.31061 | kr.2,621.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.16338 | kr.5,816.90 |
| 10.000 | kr.1.07235 | kr.10,723.50 |
| 15.000 | kr.1.02598 | kr.15,389.70 |
| 25.000 | kr.0.97388 | kr.24,347.00 |
| 35.000 | kr.0.94304 | kr.33,006.40 |
| 50.000 | kr.0.91307 | kr.45,653.50 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |


