Diode 100 V 5A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDT5A100P5-13D

DigiKey Part Number
SDT5A100P5-13D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDT5A100P5-13D
Description
DIODE SCHOTTKY 100V 5A POWERDI 5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
PowerDI™ 5
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
660 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.08181kr.5,409.05
Manufacturers Standard Package
Unit Price without VAT:kr.1.08181
Unit Price with VAT:kr.1.35226