


SDT30B100D1-13 | |
|---|---|
DigiKey Part Number | SDT30B100D1-13DITR-ND - Tape & Reel (TR) SDT30B100D1-13DICT-ND - Cut Tape (CT) SDT30B100D1-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT30B100D1-13 |
Description | DIODE SCHOTTKY 100V 30A TO2523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | SDT30B100D1-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.40600 | kr.44.06 |
| 100 | kr.2.87900 | kr.287.90 |
| 500 | kr.2.22166 | kr.1,110.83 |
| 1.000 | kr.2.00984 | kr.2,009.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.78040 | kr.4,451.00 |
| 5.000 | kr.1.63855 | kr.8,192.75 |
| 7.500 | kr.1.56628 | kr.11,747.10 |
| 12.500 | kr.1.48507 | kr.18,563.38 |
| 17.500 | kr.1.43699 | kr.25,147.33 |
| 25.000 | kr.1.39027 | kr.34,756.75 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |











