SDT20A100CT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 971
Unit Price: kr.21.92000
Datasheet

Similar


onsemi
In Stock: 329
Unit Price: kr.12.37000
Datasheet

Similar


STMicroelectronics
In Stock: 652
Unit Price: kr.22.82000
Datasheet
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDT20A100CT

DigiKey Part Number
SDT20A100CTDI-ND
Manufacturer
Manufacturer Product Number
SDT20A100CT
Description
DIODE ARR SCHOT 100V 10A TO2203
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
670 mV @ 10 A
Manufacturer
Diodes Incorporated
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBR10H100CT-E3/45Vishay General Semiconductor - Diodes Division971112-MBR10H100CT-E3/45-NDkr.21.92000Similar
NTSV30H100CTGonsemi329NTSV30H100CTG-NDkr.12.37000Similar
STPS60H100CTSTMicroelectronics652497-3812-5-NDkr.22.82000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.9.17000kr.9.17
50kr.4.29480kr.214.74
100kr.3.81650kr.381.65
500kr.2.97630kr.1,488.15
1.000kr.2.70585kr.2,705.85
2.000kr.2.47836kr.4,956.72
5.000kr.2.23212kr.11,160.60
10.000kr.2.07999kr.20,799.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.17000
Unit Price with VAT:kr.11.46250