
SDT10A100P5-13 | |
---|---|
DigiKey Part Number | 31-SDT10A100P5-13TR-ND - Tape & Reel (TR) 31-SDT10A100P5-13CT-ND - Cut Tape (CT) 31-SDT10A100P5-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT10A100P5-13 |
Description | DIODE SCHOTTK 100V 10A POWERDI 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.03000 | kr.4.03 |
10 | kr.3.14900 | kr.31.49 |
100 | kr.2.55810 | kr.255.81 |
500 | kr.1.96992 | kr.984.96 |
1.000 | kr.1.78048 | kr.1,780.48 |
2.000 | kr.1.63475 | kr.3,269.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.1.49530 | kr.7,476.50 |
10.000 | kr.1.36193 | kr.13,619.30 |
Unit Price without VAT: | kr.4.03000 |
---|---|
Unit Price with VAT: | kr.5.03750 |