
SDMP0340LT-7-F | |
|---|---|
DigiKey Part Number | SDMP0340LT-FDITR-ND - Tape & Reel (TR) SDMP0340LT-FDICT-ND - Cut Tape (CT) SDMP0340LT-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDMP0340LT-7-F |
Description | DIODE SCHOTTKY 40V 30MA SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOT-523 |
cms-datasheet | cms-datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-523 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.89600 | kr.18.96 |
| 100 | kr.1.19830 | kr.119.83 |
| 500 | kr.0.89584 | kr.447.92 |
| 1.000 | kr.0.79808 | kr.798.08 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3.000 | kr.0.67363 | kr.2,020.89 |
| 6.000 | kr.0.61088 | kr.3,665.28 |
| 9.000 | kr.0.57889 | kr.5,210.01 |
| 15.000 | kr.0.54293 | kr.8,143.95 |
| 21.000 | kr.0.52163 | kr.10,954.23 |
| 30.000 | kr.0.50092 | kr.15,027.60 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

