Diode Array 1 Pair Common Anode 40 V 30mA (DC) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDMP0340LAT-7-F

DigiKey Part Number
SDMP0340LAT-FDITR-ND - Tape & Reel (TR)
SDMP0340LAT-FDICT-ND - Cut Tape (CT)
SDMP0340LAT-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDMP0340LAT-7-F
Description
DIODE ARR SCHOTT 40V 30MA SOT523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 30mA (DC) Surface Mount SOT-523
Datasheet
 Datasheet
EDA/CAD Models
SDMP0340LAT-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
30mA (DC)
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Operating Temperature - Junction
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93.391
Factory Stock: 132.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.70000kr.2.70
10kr.1.64000kr.16.40
100kr.1.02940kr.102.94
500kr.0.76556kr.382.78
1.000kr.0.68023kr.680.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.57148kr.1,714.44
6.000kr.0.51663kr.3,099.78
9.000kr.0.48865kr.4,397.85
15.000kr.0.45721kr.6,858.15
21.000kr.0.43858kr.9,210.18
30.000kr.0.42047kr.12,614.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.70000
Unit Price with VAT:kr.3.37500