Diode Array 1 Pair Common Anode 40 V 30mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDMG0340LA-7-F

DigiKey Part Number
31-SDMG0340LA-7-FTR-ND - Tape & Reel (TR)
31-SDMG0340LA-7-FCT-ND - Cut Tape (CT)
31-SDMG0340LA-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDMG0340LA-7-F
Description
DIODE ARR SCHOTT 40V 30MA SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 30mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Manufacturer
Diodes Incorporated
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Part Status
Active
Operating Temperature - Junction
-40°C ~ 125°C
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-323
Current - Average Rectified (Io) (per Diode)
30mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS40-06W,115Nexperia USA Inc.5721727-4804-1-NDkr.0.18000Similar
BAT6406WH6327XTSA1Infineon Technologies286BAT6406WH6327XTSA1CT-NDkr.0.36000Similar
BAT854AW,115Nexperia USA Inc.1.0231727-BAT854AW,115CT-NDkr.0.33000Similar
In-Stock: 2.662
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.51300kr.15.13
100kr.0.94930kr.94.93
500kr.0.70420kr.352.10
1.000kr.0.62491kr.624.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.52389kr.1,571.67
6.000kr.0.47291kr.2,837.46
9.000kr.0.44691kr.4,022.19
15.000kr.0.41768kr.6,265.20
21.000kr.0.40037kr.8,407.77
30.000kr.0.38353kr.11,505.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500