
SDM2A40CSP-7B | |
|---|---|
DigiKey Part Number | 31-SDM2A40CSP-7BTR-ND - Tape & Reel (TR) 31-SDM2A40CSP-7BCT-ND - Cut Tape (CT) 31-SDM2A40CSP-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM2A40CSP-7B |
Description | DIODE SCHOTTKY 40V 2A X3WLB16082 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount X3-WLB1608-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 14 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 81pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-WLB1608-2 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.16000 | kr.3.16 |
| 10 | kr.1.92900 | kr.19.29 |
| 100 | kr.1.22030 | kr.122.03 |
| 500 | kr.0.91486 | kr.457.43 |
| 1.000 | kr.0.81605 | kr.816.05 |
| 2.000 | kr.0.73285 | kr.1,465.70 |
| 5.000 | kr.0.64263 | kr.3,213.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.56921 | kr.5,692.10 |
| 20.000 | kr.0.52367 | kr.10,473.40 |
| 30.000 | kr.0.50047 | kr.15,014.10 |
| 50.000 | kr.0.47441 | kr.23,720.50 |
| 70.000 | kr.0.47004 | kr.32,902.80 |
| Unit Price without VAT: | kr.3.16000 |
|---|---|
| Unit Price with VAT: | kr.3.95000 |




