
DMP2007UFG-7 | |
|---|---|
DigiKey Part Number | DMP2007UFG-7DITR-ND - Tape & Reel (TR) DMP2007UFG-7DICT-ND - Cut Tape (CT) DMP2007UFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2007UFG-7 |
Description | MOSFET P-CH 20V 18A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 18A (Ta), 40A (Tc) 2.3W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 85 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 4621 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.5.42700 | kr.54.27 |
| 100 | kr.3.58020 | kr.358.02 |
| 500 | kr.2.78586 | kr.1,392.93 |
| 1.000 | kr.2.53008 | kr.2,530.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.31483 | kr.4,629.66 |
| 4.000 | kr.2.13380 | kr.8,535.20 |
| 6.000 | kr.2.04158 | kr.12,249.48 |
| 10.000 | kr.1.93797 | kr.19,379.70 |
| 14.000 | kr.1.87662 | kr.26,272.68 |
| 20.000 | kr.1.81700 | kr.36,340.00 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |










