


SDM160S1FQ-7 | |
|---|---|
DigiKey Part Number | SDM160S1FQ-7DITR-ND - Tape & Reel (TR) SDM160S1FQ-7DICT-ND - Cut Tape (CT) SDM160S1FQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM160S1FQ-7 |
Description | DIODE SCHOTTKY 60V 1A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 60 V | |
Capacitance @ Vr, F | 48pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.90000 | kr.2.90 |
| 10 | kr.1.94800 | kr.19.48 |
| 100 | kr.1.59060 | kr.159.06 |
| 500 | kr.1.16512 | kr.582.56 |
| 1.000 | kr.1.00975 | kr.1,009.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.92590 | kr.2,777.70 |
| 6.000 | kr.0.81270 | kr.4,876.20 |
| 9.000 | kr.0.73656 | kr.6,629.04 |
| 15.000 | kr.0.71969 | kr.10,795.35 |
| 21.000 | kr.0.70346 | kr.14,772.66 |
| 30.000 | kr.0.67782 | kr.20,334.60 |
| Unit Price without VAT: | kr.2.90000 |
|---|---|
| Unit Price with VAT: | kr.3.62500 |










