


SDM03MT40-7-F | |
---|---|
DigiKey Part Number | SDM03MT40-FDITR-ND - Tape & Reel (TR) SDM03MT40-FDICT-ND - Cut Tape (CT) SDM03MT40-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM03MT40-7-F |
Description | DIODE ARR SCHOTT 40V 30MA SOT-26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 40 V 30mA (DC) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.58000 | kr.3.58 |
10 | kr.2.29100 | kr.22.91 |
100 | kr.1.88540 | kr.188.54 |
500 | kr.1.43564 | kr.717.82 |
1.000 | kr.1.29050 | kr.1,290.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.96960 | kr.2,908.80 |
6.000 | kr.0.96000 | kr.5,760.00 |
9.000 | kr.0.93656 | kr.8,429.04 |
15.000 | kr.0.92234 | kr.13,835.10 |
Unit Price without VAT: | kr.3.58000 |
---|---|
Unit Price with VAT: | kr.4.47500 |