
SDA004-7 | |
|---|---|
DigiKey Part Number | SDA004DITR-ND - Tape & Reel (TR) SDA004DICT-ND - Cut Tape (CT) SDA004DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDA004-7 |
Description | TVS DIODE 80VWM SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 80V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3.3pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.56000 | kr.15.60 |
| 100 | kr.0.97890 | kr.97.89 |
| 500 | kr.0.72732 | kr.363.66 |
| 1.000 | kr.0.64579 | kr.645.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.54201 | kr.1,626.03 |
| 6.000 | kr.0.48965 | kr.2,937.90 |
| 9.000 | kr.0.46295 | kr.4,166.55 |
| 15.000 | kr.0.43293 | kr.6,493.95 |
| 21.000 | kr.0.41515 | kr.8,718.15 |
| 30.000 | kr.0.39786 | kr.11,935.80 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |





